
CMOS logic inverter IC featuring six independent inverter circuits. Operates with a supply voltage range of 3V to 18V, with a typical operating voltage of 15V. Offers a high level output current of 3.4mA and a low level output current of 3.4mA, with a maximum output current of 6.8mA. This surface mount component is housed in a 14-pin TSSOP package with gold contact plating and operates across a temperature range of -55°C to 125°C. Features include a quiescent current of 1uA, a propagation delay of 50ns, and a turn-on delay time of 110ns.
Texas Instruments CD4069UBPW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | 3.4mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 3.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 15V |
| Output Current | 6.8mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 110ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4069UBPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.