
CMOS Hex Inverter, featuring 6 independent inverter circuits, operates with a supply voltage range of 3V to 18V, ideal for 15V applications. This surface-mount component, housed in a 14-TSSOP package with gold contact plating, offers a high level output current of -4.2mA and a low level output current of 4.2mA. With a propagation delay of 110ns, it supports a wide operating temperature range from -55°C to 125°C. RoHS compliant and lead-free, this buffer/inverter IC is designed for reliable performance in demanding environments.
Texas Instruments CD4069UBPWE4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 15V |
| Output Current | 6.8mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 110ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 110ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4069UBPWE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.