
CMOS XOR gates, featuring four independent 2-input XOR circuits. Operates with supply voltages from 3V to 18V, offering a wide range of compatibility. Each gate provides a typical output current of 6.8mA, with high-level output current at -4.2mA and low-level output current at 4.2mA. Housed in a 14-PDIP package with gold contact plating, this component supports through-hole mounting and operates across a temperature range of -55°C to 125°C. The device is lead-free and RoHS compliant, with a propagation delay of 100ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD4070BEE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | PDIP |
| Contact Plating | Gold |
| Height | 4.57mm |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 100ns |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4070BEE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
