
CMOS Quad Exclusive-OR Gate, featuring four independent XOR gates, each with two inputs and one output. This surface mount component operates within a wide temperature range of -55°C to 125°C and supports supply voltages from 3V to 18V. Delivering a high-level output current of 3.4mA and a low-level output current of 1.5mA, it offers a total output current of 6.8mA. The 14-pin TSSOP package provides a propagation delay of 100ns and a quiescent current of 1uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD4070BPWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4070BPWG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 3.4mA |
| Lead Free | Contains Lead |
| Logic Function | XOR GATE, OR GATE |
| Low Level Output Current | 1.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4070BPWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
