
The CD4071BF is a CMOS OR gate with a package type of CDIP and a mounting type of through hole. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The gate has a high level output current of -4.2mA and a low level output current of 4.2mA. It is not RoHS compliant and contains lead, making it a non-lead-free component.
Sign in to ask questions about the Texas Instruments CD4071BF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4071BF technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -4.2mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 90ns |
| Quiescent Current | 5uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CD4071BF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
