
The CD4072BF3A is a CDIP packaged 2-element OR gate from Texas Instruments. It operates over a supply voltage range of 3V to 18V and can handle a maximum operating temperature of 125°C. The device features a propagation delay of 90ns and a quiescent current of 5uA. It is available in a rail/Tube packaging option and is suitable for use in through hole mounting applications.
Sign in to ask questions about the Texas Instruments CD4072BF3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4072BF3A technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -4.2mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 90ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 90ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CD4072BF3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
