
CMOS Dual 4-Input OR Gate IC, featuring two independent 4-input OR gate circuits. Operates with a supply voltage range of 3V to 18V and offers a high-level output current of 3.4mA and low-level output current of 3.4mA. This surface-mount component is packaged in SOP with gold contact plating and operates across a wide temperature range from -55°C to 125°C. It boasts a propagation delay of 90ns and a turn-on delay time of 120ns, with a quiescent current of 1uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD4072BNSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4072BNSR technical specifications.
| Package/Case | SOP |
| Contact Plating | Gold |
| High Level Output Current | 3.4mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 3.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 90ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 120ns |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4072BNSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
