
The CD4072BPWRE4 is a dual OR gate logic IC from Texas Instruments, featuring a TSSOP package and a 4000B series. It operates within a temperature range of -55°C to 125°C and can handle a maximum supply voltage of 18V. The IC has a high level output current of 3.4mA and a low level output current of 4.2mA. It is RoHS compliant and available in tape and reel packaging with 4000 units per reel.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD4072BPWRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4072BPWRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 3.4mA |
| Logic Function | OR GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Number of Inputs | 4 |
| Output Current | 6.8mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Propagation Delay | 90ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4072BPWRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.