
The CD4072BPWRG4 is a dual OR gate IC with 4 inputs and 2 outputs. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The IC is RoHS compliant and has a propagation delay of 90ns. It is available in a TSSOP package and is suitable for surface mount applications.
Sign in to ask questions about the Texas Instruments CD4072BPWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4072BPWRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 3.4mA |
| Logic Function | OR GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Number of Inputs | 4 |
| Output Current | 6.8mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Propagation Delay | 90ns |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4072BPWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
