
CMOS Triple 3-Input OR Gate, a logic IC designed for surface mount applications. This component features three independent 3-input OR gates, each with a single output. Operating within a supply voltage range of 3V to 18V, it offers a high level output current of 3.4mA and a low level output current of 3.4mA, with a total output current of 6.8mA. The device boasts a propagation delay of 90ns and a turn-on delay time of 120ns, with an input capacitance of 5pF. It is RoHS compliant and operates across a wide temperature range from -55°C to 125°C.
Texas Instruments CD4075BM technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 3.4mA |
| Input Capacitance | 5pF |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 3.4mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 3 |
| Number of Circuits | 3 |
| Number of Elements | 3 |
| Number of Gates | 3 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 90ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 120ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4075BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
