
The CD4076BF is a 4-bit D-type flip-flop in a CDIP package, featuring a positive edge trigger and 3-state output. It operates over a temperature range of -55°C to 125°C and has a maximum supply voltage of 18V. The device is not RoHS compliant and contains lead in its contact plating. It has a propagation delay of 600ns and a quiescent current of 100uA.
Sign in to ask questions about the Texas Instruments CD4076BF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4076BF technical specifications.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin, Lead |
| Frequency | 8MHz |
| High Level Output Current | -4.2mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 600ns |
| Quiescent Current | 100uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CD4076BF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.