
CMOS 4-Bit D-Type Registers with 3-State Outputs. This integrated circuit features positive edge clock triggering and a non-inverting logic function. Operating with a maximum frequency of 8MHz, it offers a high level output current of -4.2mA and a low level output current of 4.2mA. The device supports a supply voltage range of 3V to 18V and operates across a temperature range of -55°C to 125°C. Packaged in a 16-pin CDIP with tin-lead contact plating, it is designed for through-hole mounting.
Sign in to ask questions about the Texas Instruments CD4076BF3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4076BF3A technical specifications.
| Package/Case | CDIP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin, Lead |
| Frequency | 8MHz |
| High Level Output Current | -4.2mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type |
| Low Level Output Current | 4.2mA |
| Max Frequency | 8MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 600ns |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Technology | CMOS |
| Turn-On Delay Time | 600ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments CD4076BF3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.