
Positive edge-triggered D flip-flop IC featuring a true output. This non-inverting, single-ended input device operates with a maximum frequency of 16MHz and a propagation delay of 180ns. It supports a supply voltage range of 3V to 18V, with a high level output current of 6.8mA and a low level output current of 4.2mA. The component is housed in a 16-pin SOIC package, suitable for surface mounting, and offers a wide operating temperature range from -55°C to 125°C.
Texas Instruments CD4076BM96E4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 16MHz |
| High Level Output Current | 6.8mA |
| Input Capacitance | 5pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 180ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4076BM96E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
