
Single D-type flip-flop latch, 4-bit, non-inverting, positive edge triggered. Features a 16MHz maximum operating frequency and 180ns propagation delay. Operates with a 3V to 18V supply voltage range. Offers 6.8mA high-level and 4.2mA low-level output current. Packaged in a 16-pin SOIC surface mount format, this RoHS compliant component is suitable for a wide temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Texas Instruments CD4076BM96G4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 16MHz |
| High Level Output Current | 6.8mA |
| Input Capacitance | 5pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 180ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Weight | 0.004998oz |
| RoHS | Compliant |
