
CMOS 4-Bit D-Type Registers with 3-State Outputs, featuring positive edge clock triggering and a maximum operating frequency of 16MHz. This integrated circuit offers 4-bit data storage with non-inverting logic and 3-state outputs capable of 6.8mA high-level output current and 1.5mA low-level output current. Operating across a wide temperature range of -55°C to 125°C, it supports supply voltages from 3V to 18V. The surface-mount SOIC package, with gold contact plating, is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments CD4076BMG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4076BMG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 16MHz |
| High Level Output Current | 6.8mA |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 1.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Current | 6.8mA |
| Output Type | 3-STATE |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 600ns |
| Quiescent Current | 100uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Turn-On Delay Time | 60ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4076BMG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
