
CMOS 4-Bit D-Type Registers with Clock and 3-State Outputs, designed for surface mount applications in a 16-SOIC package. Featuring positive edge clock triggering and non-inverting logic, these registers operate across a wide temperature range of -55°C to 125°C with a maximum supply voltage of 18V. The component supports a 16MHz frequency and offers 3-state outputs with a low level output current of 1.5mA and a high level output current of -4.2mA. Built with CMOS technology, it boasts a propagation delay of 600ns and a turn-on delay time of 60ns, with a maximum input current of 100nA.
Sign in to ask questions about the Texas Instruments CD4076BMT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4076BMT technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 16MHz |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 1.5mA |
| Max Input Current | 100nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 100mW |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Output Type | 3-STATE |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 600ns |
| Quiescent Current | 100uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 60ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4076BMT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
