
The CD4076BPWRE4 is a single flip-flop with a positive edge trigger, operating at frequencies up to 16MHz. It can handle supply voltages from 3V to 18V and has a maximum operating temperature of 125°C. The device is mounted in a surface-mount TSSOP16 package and is compliant with RoHS regulations. It features high level and low level output currents of 6.8mA and 4.2mA, respectively, and a propagation delay of 600ns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD4076BPWRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4076BPWRE4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 16MHz |
| High Level Output Current | 6.8mA |
| Input Type | SINGLE-ENDED |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 600ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| Turn-On Delay Time | 60ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4076BPWRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
