
The CD4076BPWRG4 is a single flip-flop IC from Texas Instruments, packaged in a TSSOP-16 package. It operates over a temperature range of -55°C to 125°C and can handle supply voltages between 3V and 18V. The IC has a propagation delay of 600ns and a turn-on delay time of 60ns. It is RoHS compliant and available in quantities of 2000 per reel.
Sign in to ask questions about the Texas Instruments CD4076BPWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4076BPWRG4 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 16MHz |
| High Level Output Current | 6.8mA |
| Input Type | SINGLE-ENDED |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 4 |
| Number of Output Lines | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 600ns |
| RoHS Compliant | Yes |
| Series | 4000B |
| Turn-On Delay Time | 60ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4076BPWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.