
The CD4077BE is a 14-pin dual in-line package (DIP) XNOR gate logic IC from Texas Instruments. It operates over a supply voltage range of 3V to 18V and has a maximum power supply current of 0.03mA. The device features a propagation delay of 280ns and a load capacitance of 50pF. It is rated for operation over a temperature range of -55°C to 125°C and is suitable for use in a variety of digital logic applications.
Sign in to ask questions about the Texas Instruments CD4077BE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4077BE technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.305 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | XNOR GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 280 |
| Max I(ol) | 0.0068 |
| Prop. Delay@Nom-Sup | 280 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Power Supply Current-Max (ICC) | 0.03 |
| Schmitt Trigger | NO |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments CD4077BE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.