
The CD4077BF is a 4-bit CMOS XNOR gate from Texas Instruments. It is packaged in a CDIP-14 package and is designed to operate over a temperature range of -55°C to 125°C. The device has a propagation delay of 100ns and a quiescent current of 5uA. It can handle a maximum supply voltage of 18V and a minimum supply voltage of 3V. The CD4077BF is not RoHS compliant and contains lead.
Texas Instruments CD4077BF technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -4.2mA |
| Lead Free | Contains Lead |
| Logic Function | XNOR |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| Quiescent Current | 5uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CD4077BF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
