
Quad 2-input XNOR logic gate IC, CMOS technology, operating from 3V to 18V supply. Features 4 independent gates, each with 2 inputs and 1 output. Offers high-level output current of 3.4mA and low-level output current of 6.8mA. Packaged in a 14-pin SOIC surface mount with gold contact plating, suitable for operation between -55°C and 125°C. RoHS compliant and lead-free.
Texas Instruments CD4077BM96G4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 3.4mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE, XNOR |
| Low Level Output Current | 6.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4077BM96G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
