
Quadruple Exclusive-NOR (XNOR) logic gate IC featuring CMOS technology. This surface mount component, housed in an SOP package with gold contact plating, operates across a 3V to 18V supply voltage range. It offers a high level output current of -4.2mA and a low level output current of 4.2mA, with a typical output current of 6.8mA. Designed for reliable operation from -55°C to 125°C, this RoHS compliant device provides four independent XNOR gates, each with two input lines and one output line.
Texas Instruments CD4077BNSRG4 technical specifications.
| Package/Case | SOP |
| Contact Plating | Gold |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE, XNOR |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4077BNSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
