
Quad 2-input XNOR gate IC, part of the 4000B series CMOS logic family. Features a minimum supply voltage of 3V and a maximum of 18V, with a typical quiescent current of 1uA. Offers a high-level output current of -4.2mA and a low-level output current of 4.2mA. Packaged in a 14-pin TSSOP for surface mounting, with a propagation delay of 100ns. This RoHS compliant component operates across a temperature range of -55°C to 125°C.
Texas Instruments CD4077BPWR technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE, XNOR |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 100ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4077BPWR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
