
The CD4077BPWRG4 is a 4-channel NOR/XNOR gate IC from Texas Instruments, packaged in a TSSOP-14 package. It operates over a temperature range of -55°C to 125°C and can handle supply voltages between 3V and 18V. The device has a propagation delay of 100ns and a quiescent current of 1uA. It is RoHS compliant and available in a tape and reel packaging with 4000 units per package.
Sign in to ask questions about the Texas Instruments CD4077BPWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4077BPWRG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 3.4mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE, XNOR |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Output Current | 6.8mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Propagation Delay | 100ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4077BPWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
