
CMOS 8-Input NOR/OR Gate, a logic IC featuring 8 input lines and 2 output lines. This component operates with a minimum supply voltage of 3V and a maximum of 18V, offering a propagation delay of 150ns and a turn-on delay time of 110ns. It supports high level output current of -4.2mA and low level output current of 4.2mA, with a maximum output current of 6.8mA. The device is housed in a 14-PDIP package with gold contact plating and is designed for through-hole mounting. It functions across a wide temperature range from -55°C to 125°C and is RoHS compliant.
Texas Instruments CD4078BE technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Height | 4.57mm |
| High Level Output Current | -4.2mA |
| Input Capacitance | 5pF |
| JESD-30 Code | R-PDIP-T14 |
| Lead Free | Lead Free |
| Length | 19.3mm |
| Logic Function | NOR GATE, OR GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Output Current | 6.8mA |
| Package Body Material | Plastic |
| Package Code | DIP |
| Package Quantity | 25 |
| Package Shape | Rectangular |
| Packaging | Rail/Tube |
| Power Dissipation | 500mW |
| Propagation Delay | 150ns |
| Quiescent Current | 20nA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Surface Mount | No |
| Technology | CMOS |
| Temperature Grade | MILITARY |
| Terminal Finish | Gold |
| Terminal Form | Through Hole |
| Terminal Position | DUAL |
| Termination | Through Hole |
| Turn-On Delay Time | 110ns |
| Weight | 0.032734oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4078BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
