
CMOS 8-input OR/NOR gate IC, featuring a single element with two outputs. This through-hole mount component operates with a supply voltage range of 3V to 18V and offers a high level output current of -1.5mA and low level output current of 1.5mA. With a maximum operating temperature of 125°C and a propagation delay of 150ns, it is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments CD4078BEE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4078BEE4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | -1.5mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE, OR GATE |
| Low Level Output Current | 1.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 8 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Output Current | 6.8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 150ns |
| Quiescent Current | 20nA |
| RoHS Compliant | Yes |
| Series | CD4078B |
| Technology | CMOS |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4078BEE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
