
CMOS 8-input NOR/OR gate IC, featuring a single circuit with one gate and eight input lines. This surface mount component operates with a minimum supply voltage of 3V and a maximum of 18V, offering a high-level output current of 6.8mA and a low-level output current of 1.5mA. With a propagation delay of 150ns and a quiescent current of 20nA, it is designed for operation across a temperature range of -55°C to 125°C. The SOIC package with gold contact plating ensures reliable performance.
Texas Instruments CD4078BM96G4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 6.8mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE, OR GATE |
| Low Level Output Current | 1.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Output Current | 6.8mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 150ns |
| Quiescent Current | 20nA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4078BM96G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
