
CMOS 8-input OR/NOR gate IC, featuring a single circuit with 8 input lines and 2 output lines. Operates with a minimum supply voltage of 3V and a maximum of 18V, offering a wide temperature range from -55°C to 125°C. This surface-mount component boasts a propagation delay of 150ns and a quiescent current of 5µA. It provides a high-level output current of 6.8mA and a low-level output current of 1.5mA. Packaged in a 14-pin SOP for tape and reel distribution.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD4078BNSRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4078BNSRE4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | 6.8mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE, OR GATE |
| Low Level Output Current | 1.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Output Current | 6.8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 150ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4078BNSRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
