
CMOS 8-Input NOR/OR Gate, a logic IC featuring 8 input lines and 2 output lines. This surface mount component operates with a minimum supply voltage of 3V and a maximum of 18V. It offers a high level output current of 6.8mA and a low level output current of 6.8mA, with a maximum output current also at 6.8mA. The gate boasts a wide operating temperature range from -55°C to 125°C and a propagation delay of 150ns. Packaged in a 14-TSSOP with gold contact plating, this RoHS compliant device is designed for reliable performance.
Texas Instruments CD4078BPW technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | 6.8mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE, OR GATE |
| Low Level Output Current | 6.8mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Output Current | 6.8mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 150ns |
| Quiescent Current | 5uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 110ns |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4078BPW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
