
CMOS 8-input OR/NOR gate IC featuring a single circuit with two outputs. Operating from a 3V to 18V supply, this surface mount component offers a high-level output current of 6.8mA and a low-level output current of 1.5mA. With a propagation delay of 150ns, it operates across a temperature range of -55°C to 125°C. Packaged in a 14-pin TSSOP, this RoHS compliant device is suitable for various logic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD4078BPWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4078BPWG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 6.8mA |
| Lead Free | Contains Lead |
| Logic Function | NOR GATE, OR GATE |
| Low Level Output Current | 1.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Output Current | 6.8mA |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Propagation Delay | 150ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4078BPWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
