
CMOS 8-input NOR/OR gate, a single circuit with one element and one gate, offers 8 input lines and 2 output lines. Featuring a 150ns propagation delay and operating across a wide temperature range of -55°C to 125°C, this surface mount component supports supply voltages from 3V to 18V. It provides a high-level output current of 6.8mA and a low-level output current of 1.5mA, with a quiescent current of 20nA. Packaged in a 14-TSSOP with gold contact plating, this lead-free and RoHS compliant integrated circuit is supplied on tape and reel.
Texas Instruments CD4078BPWRE4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | 6.8mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE, OR GATE |
| Low Level Output Current | 1.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 2 |
| Number of Outputs | 2 |
| Output Current | 6.8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 150ns |
| Quiescent Current | 20nA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Weight | 0.002018oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4078BPWRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
