
The CD4081BF is a 4-input AND gate integrated circuit from Texas Instruments. It is packaged in a CDIP and is mounted through a hole. The device operates over a temperature range of -55°C to 125°C and can be supplied with a voltage between 3V and 18V. The gate has a propagation delay of 90ns and a quiescent current of 5uA. The CD4081BF is not RoHS compliant.
Sign in to ask questions about the Texas Instruments CD4081BF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4081BF technical specifications.
| Package/Case | CDIP |
| High Level Output Current | -4.2mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 90ns |
| Quiescent Current | 5uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CD4081BF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.