
The CD4081BF3A is a 4-bit AND gate IC from Texas Instruments, packaged in a CDIP with through-hole mounting. It operates over a temperature range of -55°C to 125°C and can handle supply voltages between 3V and 18V. The IC has a propagation delay of 90ns and a quiescent current of 5uA. It is not RoHS compliant and contains lead in its contact plating.
Sign in to ask questions about the Texas Instruments CD4081BF3A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4081BF3A technical specifications.
| Package/Case | CDIP |
| Contact Plating | Tin, Lead |
| High Level Output Current | -4.2mA |
| Lead Free | Contains Lead |
| Logic Function | AND GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Outputs | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 90ns |
| Quiescent Current | 5uA |
| RoHS Compliant | No |
| Technology | CMOS |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments CD4081BF3A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
