
Quad 2-input AND gate IC, featuring CMOS technology and a 3V to 18V operating voltage range. This surface-mount component offers a high level output current of -4.2mA and a low level output current of 4.2mA, with a typical output current of 6.8mA. It operates across a wide temperature range of -55°C to 125°C and has a propagation delay of 90ns. Packaged in a 14-SOIC with gold contact plating, this RoHS compliant device is supplied on tape and reel.
Texas Instruments CD4081BM96 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 90ns |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4081BM96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
