The CD4085BM96G4 is a dual OR gate logic IC with 8 inputs and 2 gates. It operates over a temperature range of -55°C to 125°C and is packaged in a SOIC-14 package. The device is RoHS compliant and features a lead-free construction. It has a propagation delay of 620ns and can handle a maximum supply voltage of 18V.
Checking distributor stock and pricing after the page loads.
Texas Instruments CD4085BM96G4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 6.8mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Number of Inputs | 8 |
| Output Current | 6.8mA |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Propagation Delay | 620ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| RoHS | Compliant |