Dual AND-OR Invert Gate IC, CMOS technology, operating from 3V to 18V supply. Features two independent AND-OR invert circuits, each with four input lines. Offers high level output current of 6.8mA and low level output current of 1.5mA. Operates across a temperature range of -55°C to 125°C with a propagation delay of 250ns. Surface mountable in a SOIC package, this RoHS compliant component is suitable for a wide range of logic applications.
Texas Instruments CD4085BME4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 6.8mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 1.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 250ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Weight | 0.004564oz |
| RoHS | Compliant |
No datasheet is available for this part.
