
The CD4085BNSRG4 is a dual OR gate IC with 8 inputs and 2 gates. It has a high level output current of 6.8mA and a low level output current of 4.2mA. The device operates over a temperature range of -55°C to 125°C and is supplied with a voltage between 3V and 18V. It is available in a surface mount SO package and is RoHS compliant.
Texas Instruments CD4085BNSRG4 technical specifications.
| Package/Case | SO |
| High Level Output Current | 6.8mA |
| Logic Function | OR GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Gates | 2 |
| Number of Inputs | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 620ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4085BNSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
