
CMOS Expandable 4-Wide 2-Input AND-OR-INVERT Gate, featuring 8 inputs and 1 output. This logic IC operates with a minimum supply voltage of 3V and a maximum of 18V, offering a high level output current of -4.2mA and a low level output current of 4.2mA. With a wide operating temperature range from -55°C to 125°C, it is housed in a 14-PDIP package with gold contact plating and through-hole mounting. The device supports a propagation delay of 250ns and a turn-on delay time of 180ns, with a quiescent current of 20uA.
Texas Instruments CD4086BE technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | -4.2mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE, Inverter |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6.8mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 4 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 250ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Termination | Through Hole |
| Turn-On Delay Time | 180ns |
| Weight | 0.032734oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4086BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
