
CMOS Expandable 4-Wide 2-Input AND-OR-INVERT Gate, a logic IC featuring 8 inputs and 1 output. This surface-mount SOIC package component operates with a minimum supply voltage of 3V and a maximum of 18V, offering a high level output current of 6.8mA and a low level output current of 1.5mA. It functions as an OR gate with inversion, supporting a wide operating temperature range from -55°C to 125°C. The device is RoHS compliant and utilizes gold contact plating.
Texas Instruments CD4086BM technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 6.8mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE, Inverter |
| Low Level Output Current | 1.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 4 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Output Current | 6.8mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 250ns |
| Quiescent Current | 20uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4086BM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.