
The CD4086BM96G4 is an 8-input OR gate logic IC from Texas Instruments. It operates over a temperature range of -55°C to 125°C and can handle supply voltages between 3V and 18V. This surface mount device features a propagation delay of 620ns and is available in a SOIC package. The CD4086BM96G4 is compliant with RoHS regulations and is lead-free.
Texas Instruments CD4086BM96G4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 6.8mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Inputs | 8 |
| Output Current | 6.8mA |
| Packaging | Tape and Reel |
| Propagation Delay | 620ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4086BM96G4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.