
CMOS logic IC featuring one circuit with four AND-OR-INVERT gates. This surface mount component operates with a minimum supply voltage of 3V and a maximum of 18V, offering a high level output current of 6.8mA and a low level output current of 1.5mA. With 8 input lines and 1 output line, it boasts a propagation delay of 250ns and a quiescent current of 40nA. The device is housed in a 14-SOIC package with gold contact plating, operates from -55°C to 125°C, and is lead-free and RoHS compliant.
Texas Instruments CD4086BME4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | 6.8mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 1.5mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 4 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 250ns |
| Quiescent Current | 40nA |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4086BME4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.