
CMOS 8-input AND-OR-INVERT gate, operating from a 3V to 18V supply. Features a single circuit with one gate, one element, and eight inputs. Offers a high level output current of -4.2mA and a low level output current of 4.2mA. Surface mountable in a 14-pin SOIC package, with a propagation delay of 620ns and quiescent current of 20uA. Suitable for operation between -55°C and 125°C, this RoHS compliant component is supplied on tape and reel.
Texas Instruments CD4086BMTE4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -4.2mA |
| Lead Free | Contains Lead |
| Logic Function | OR GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Gates | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Propagation Delay | 620ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4086BMTE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
