
The CD4086BNSR is a single OR gate IC with 8 inputs, packaged in a SOP-14 package. It operates over a temperature range of -55°C to 125°C and can handle supply voltages between 3V and 18V. The device is RoHS compliant and features a high level output current of 6.8mA. It is available in a tape and reel packaging format with 2000 units per package.
Checking distributor stock and pricing after the page loads.
Texas Instruments CD4086BNSR technical specifications.
| Package/Case | SOP |
| High Level Output Current | 6.8mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Inputs | 8 |
| Output Current | 6.8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 620ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| RoHS | Compliant |
No datasheet is available for this part.