
The CD4086BNSRE4 is an 8-input, 1-output OR gate IC from Texas Instruments. It operates over a temperature range of -55°C to 125°C and can handle supply voltages between 3V and 18V. The device features a lead-free package and is available in a SOP package type. With a propagation delay of 620ns, this IC is suitable for high-speed logic applications.
Texas Instruments CD4086BNSRE4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | 6.8mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Inputs | 8 |
| Output Current | 6.8mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 620ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4086BNSRE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
