The CD4086BPWRE4 is a single 4000B series OR gate from Texas Instruments, packaged in a TSSOP14 package. It features 8 inputs and a high level output current of 6.8mA. The device operates over a temperature range of -55°C to 125°C and is RoHS compliant. The TSSOP14 package is suitable for surface mount applications. The 4000B series is a family of logic ICs known for their high performance and reliability.
Sign in to ask questions about the Texas Instruments CD4086BPWRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4086BPWRE4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 6.8mA |
| Logic Function | OR GATE |
| Low Level Output Current | 4.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Gates | 1 |
| Number of Inputs | 8 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 620ns |
| RoHS Compliant | Yes |
| Schmitt Trigger Input | No |
| Series | 4000B |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4086BPWRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
