
Multiplier -55°C to 125°C 16-Pin PDIP Tube
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments CD4089BE datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments CD4089BE technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| Frequency | 7MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Technology | CMOS |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4089BE to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
