
The CD4089BEE4 is a 4-bit counter/divider IC from Texas Instruments, packaged in a 16-pin PDIP package and available in a lead-free version. It operates at a maximum frequency of 7MHz and can handle an operating supply voltage of up to 18V. The device is designed for use in through-hole mounting applications and has a maximum operating temperature of 125°C. The CD4089BEE4 is compliant with RoHS regulations and is available in a packaging quantity of 25 units per rail/tube.
Texas Instruments CD4089BEE4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Frequency | 7MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4089BEE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
