
The CD4089BNSRG4 is a 4-bit counter/divider IC from Texas Instruments, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It operates at a frequency of 7MHz and has a maximum operating supply voltage of 18V. The device is packaged in a SOP package and is RoHS compliant. It is designed for surface mount applications and is available in quantities of 2000 per reel.
Texas Instruments CD4089BNSRG4 technical specifications.
| Package/Case | SOP |
| Frequency | 7MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 4000B |
| Weight | 0.007079oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4089BNSRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
