
The CD4089BPWG4 is a 4-bit counter/divider IC from Texas Instruments, operating at a maximum frequency of 7MHz and a supply voltage of 18V. It is packaged in a TSSOP-16 package and is suitable for surface mount applications. The device is RoHS compliant and has an operating temperature range of -55°C to 125°C.
Texas Instruments CD4089BPWG4 technical specifications.
| Package/Case | TSSOP |
| Frequency | 7MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 1 |
| Operating Supply Voltage | 18V |
| Package Quantity | 630 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | 4000B |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments CD4089BPWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
