The CD4093BCN is a dual NAND gate IC with 14 terminals in a 14-pin DIP package. It operates over a temperature range of -40°C to 85°C and has a supply voltage range of 3V to 15V. The device has a propagation delay of 450ns and a maximum output current of 0.00036A. It is a member of the 4000/14000/40000 family and features Schmitt trigger inputs.
Texas Instruments CD4093BCN technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 6.35 |
| Length | 19.18 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | NAND GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 450 |
| Max I(ol) | 0.00036 |
| Prop. Delay@Nom-Sup | 450 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| Schmitt Trigger | YES |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.